Low

LITTELFUSE WICKMANN  39213150440  FUSE, TIME DELAY, 3.15A, 250VAC, RADIAL

LITTELFUSE WICKMANN 39213150440
Technical Data Sheet (184.87KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Fuse Current:
3.15A
Voltage Rating V AC:
250VAC
Product Range:
TE5 Series
Voltage Rating V DC:
-
Blow Characteristic:
Time Delay
Fuse Case Style:
Radial Leaded
Breaking Capacity Current AC:
32A
Breaking Capacity Current DC:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85361010
Weight (kg):
.000331

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.