Low

LTM4620AIY#PBF - 

DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 5.3 V out, 13 A, BGA-144

LTM4620AIY#PBF - DC/DC POL Converter, Adjustable, Buck, 750 kHz, 600 mV to 5.3 V out, 13 A, BGA-144

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTM4620AIY#PBF
Order Code:
2366065
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTM4620AIY#PBF is a switching mode DC/DC Module Regulator with wider VOUT range and higher efficiency. Included in the package are the switching controller, power FETs, inductors and all supporting components. Operating from an input voltage range of 4.5V to 16V, the regulator supports two outputs each with an output voltage range of 0.6V to 5.3V, set by a single external resistor. Its high efficiency design delivers up to 13A continuous current for each output. Only a few input and output capacitors are needed. The device supports frequency synchronization, multiphase operation, Burst Mode® operation and output voltage tracking for supply rail sequencing and has an onboard temperature diode for device temperature monitoring. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability.
  • ±1.5% Maximum total DC output error
  • Multiphase current sharing with multiple LTM4620As up to 100A
  • Higher efficiency and wider VOUT range than LTM4620
  • Differential remote sense amplifier
  • Current mode control/fast transient response
  • Adjustable switching frequency
  • Overcurrent foldback protection
  • Frequency synchronization
  • Internal temperature monitor
  • Output overvoltage protection
  • Thermally enhanced

Applications

Communications & Networking, Industrial

Product Information

:
4.5V
:
16V
:
2 Output
:
BGA
:
144Pins
:
13A
:
600mV
:
5.3V
:
750kHz
:
Buck (Step Down)
:
125°C
:
Cut Tape
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.