Low

LINEAR TECHNOLOGY  LTC6907CS6#TRMPBF  OSCILLATOR, 40KHZ-4MHZ, TSOT23-6

LINEAR TECHNOLOGY LTC6907CS6#TRMPBF
Manufacturer Part No:
LTC6907CS6#TRMPBF
Order Code:
1663929
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6907CS6#TRMPBF is a precision Programmable Oscillator that is versatile, compact and easy to use. Micropower operation benefits portable and battery-powered equipment. At 400kHz, the LTC6907 consumes 36µA on a 3V supply. A single resistor programs t...
  • First cycle after power-up is accurate
  • 1% Frequency accuracy
  • Start-up time under 200µs at 4MHz
  • 150R CMOS output driver

Product Information

Frequency:
4MHz
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Digital IC Case:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Portable Devices;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033

Alternatives

IC, OSCILLATOR, 40KHZ TO 4MHZ, SMD

LINEAR TECHNOLOGY

Cut Tape
40 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php211.60 25+ Php147.40 100+ Php143.30

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.