Low

LINEAR TECHNOLOGY  LTC6905CS5#TRMPBF  OSCILLATOR, 17MHZ-170MHZ, TSOT23-5

LINEAR TECHNOLOGY LTC6905CS5#TRMPBF
Technical Data Sheet (170.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6905CS5#TRMPBF is a precision programmable Silicon Oscillator for use with ceramic oscillator replacement. It is easy to use and occupies very little board space. It requires only a single resistor to set the output frequency from 17 to 170MHz with a typical frequency error of 0.5% or less. The LTC6905 operates with a single 2.7 to 5.5V power supply and provides a rail-to-rail, 50% duty cycle square wave output. The CMOS output driver ensures fast rise/fall times and rail-to-rail switching. Operation is simple: A single resistor, RSET, between 10 to 25k is used to set the frequency and an internal three-state divider (DIV input) allows for division of the master clock by 1, 2 or 4, providing three frequencies for each RSET value. It features a proprietary feedback loop that linearizes the relationship between RSET and frequency, eliminating the need for tables to calculate frequency.
  • One external resistor sets the frequency
  • CMOS output drives 500R load (VS=3V)
  • 100µs Typical fast start-up time
  • ±20ppm/°C Temperature stability
  • 0.5ns, CL=5pF Rise time
  • 7.2ps RMS at 170MHz Timing jitter
  • 6mA at fOSC=100MHz Typical supply current

Product Information

Frequency:
170MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Digital IC Case:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

IC, OSCILLATOR, 170MHZ, 6V, SOT23-5

LINEAR TECHNOLOGY

Cut Tape
837 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php379.80 25+ Php339.40 100+ Php225.70 250+ Php212.80

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.