Low

LINEAR TECHNOLOGY  LTC6905CS5-80#TRMPBF  IC, OSCILLATOR, 80MHZ, TSOT23-5

LINEAR TECHNOLOGY LTC6905CS5-80#TRMPBF
Manufacturer Part No:
LTC6905CS5-80#TRMPBF
Order Code:
1663927
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6905CS5-80#TRMPBF is a precision fixed frequency Silicon Oscillator designed to minimize board space while maximizing accuracy and ease of use. Programmed at the factory to a fixed frequency, the LTC6905-XXX series of parts need no external trim components. An internal three-state divider allows for division of the master clock by 1, 2 or 4, providing 3 frequencies (for each device). It operates with a single 2.7 to 5.5V power supply and provides a rail-to-rail, 50% duty cycle, square wave output. The OE pin will disable the output when brought low and synchronously enable the output when brought high, avoiding pulse slivers.
  • No external components to set frequency
  • Includes output enable
  • ±20ppm/°C Temperature stability
  • 100µs Typical fast start-up time
  • <0.8% Typical timing jitter
  • CMOS output drives 600R load

Product Information

Frequency:
80MHz
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
Digital IC Case:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing
  • Industrial

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.