Low

LINEAR TECHNOLOGY  LTC6244HVCMS8#PBF  Operational Amplifier, Dual, 2 Amplifier, 50 MHz, 35 V/µs, 2.7V to 12V, MSOP, 8 Pins

LINEAR TECHNOLOGY LTC6244HVCMS8#PBF
Technical Data Sheet (358.84KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC6244HVCMS8#PBF is a dual high speed unity-gain stable CMOS Operational Amplifier that features a 50MHz gain bandwidth, 40V/µs slew rate, 1pA of input bias current, low input capacitance and rail-to-rail output swing. The 0.1 to 10Hz noise is just 1.5µVP-P and 1kHz noise is guaranteed to be less than 12nV/√Hz. This excellent AC and noise performance is combined with wide supply range operation, a maximum offset voltage of just 100µV and drift of only 2.5µV/°C, making it suitable for use in many fast signal processing applications, such as photodiode amplifiers. This op amp has an output stage that swings within 35mV of either supply rail to maximize the signal dynamic range in low supply applications. The input common mode range extends to the negative supply. It is fully specified on 3 and 5V and an HV version guarantees operation on supplies of ±5V. The LTC6244 is available in the 8-pin MSOP and for compact designs.
  • 100µV Maximum low offset voltage
  • 2.1pF Low input capacitance

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
50MHz
Slew Rate:
35V/µs
Supply Voltage Range:
2.7V to 12V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000113

Similar Products