Low

LINEAR TECHNOLOGY  LTC6101HVAIMS8#PBF  Current Sense Amplifier, High Voltage, 1 Amplifier, 100 nA, MSOP, 8 Pins, -40 °C, 85 °C

LINEAR TECHNOLOGY LTC6101HVAIMS8#PBF
Technical Data Sheet (252.56KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1 Amplifier
Input Bias Current:
0.1µA
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Bandwidth:
200kHz
Supply Voltage Min:
5V
Supply Voltage Max:
100V
Input Offset Voltage:
85µV
CMRR:
-
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000025

Alternatives

Current Sense Amplifier, High Voltage, 1 Amplifier, 170 nA, MSOP, 8 Pins, -40 °C, 125 °C

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php309.80 25+ Php220.70 100+ Php194.10

Buy

Associated Products