Low

LTC6078CMS8#PBF - 

Operational Amplifier, Dual, 2 Amplifier, 770 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

LTC6078CMS8#PBF - Operational Amplifier, Dual, 2 Amplifier, 770 kHz, 0.05 V/µs, 2.7V to 5.5V, MSOP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC6078CMS8#PBF
Order Code:
1330961
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC6078CMS8#PBF is a dual low noise Operational Amplifier with low power consumption and rail-to-rail input/output swing. Input offset voltage is trimmed to less than 25µV and the CMOS inputs draw less than 50pA of bias current. The low offset drift, excellent CMRR and high voltage gain make it a good choice for precision signal conditioning. Each amplifier draws only 54µA current on a 3V supply. The micropower, rail-to-rail operation of the LTC6078 is well suited for portable instruments and single supply applications. The LTC6078 is specified on power supply voltages of 3 and 5V from -40 to 125°C.
  • 95dB Minimum CMRR
  • 100dB Minimum PSRR
  • 16nV/√Hz Input noise voltage density
  • 25µV (25°C) Maximum offset voltage
  • 0.7µV/°C Maximum offset drift

Applications

Sensing & Instrumentation, Power Management

Product Information

:
2 Amplifier
:
770kHz
:
0.05V/µs
:
2.7V to 5.5V
:
MSOP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

20 In stock

20 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/17/18
Php213.30 Php 213.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php213.30
25 + Php151.40
100 + Php125.20
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.