Low

LINEAR TECHNOLOGY  LTC489CN#PBF  Differential RS422/RS485, 4-drivers, 4.75V-5.25V Supply, DIP-16

LINEAR TECHNOLOGY LTC489CN#PBF
Technical Data Sheet (131.74KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC489CN#PBF is a low power differential bus/line Receiver designed for multipoint data transmission standard RS485 applications with extended common mode range. The CMOS design offers significant power savings over its bipolar counterpart without sacrificing ruggedness against overload or ESD damage. The receiver features three-state outputs with the receiver output maintaining high impedance over the entire common mode range. The receiver has a fail-safe feature which guarantees a high output state when the inputs are left open. Both AC and DC specifications are guaranteed 4.75 to 5.25V supply voltage range.
  • Receiver maintains high impedance in three-state or with the power off
  • Pin-compatible with the SN75175
  • 60mV Typical input hysteresis

Product Information

Device Type:
Differential
IC Interface Type:
RS422, RS485
No. of Drivers:
4Drivers
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
Driver Case Style:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0062

Associated Products