Low

LINEAR TECHNOLOGY  LTC4411ES5#TRMPBF  IDEAL DIODE, L LOSS, 2.6A, TSOT23-5

LINEAR TECHNOLOGY LTC4411ES5#TRMPBF
Technical Data Sheet (152.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4411ES5#TRMPBF is a low loss Ideal Diode capable of supplying up to 2.6A from an input voltage between 2.6 and 5.5V. The LTC4411 contains a 140mR P-channel MOSFET connecting IN to OUT. During normal forward operation, the drop across the MOSFET is regulated to as low as 28mV. If the output voltage exceeds the input voltage, the MOSFET is turned off and less than 1µA of reverse current flows from OUT to IN. Maximum forward current is limited to a constant 2.6A (typical) and internal thermal limiting circuits protect the part during fault conditions. An open-drain STAT pin indicates conduction status. The STAT pin can be used to drive an auxiliary P-channel MOSFET power switch connecting an alternate power source when the LTC4411 is not conducting forward current. An active-high control pin turns off the LTC4411 and reduces current consumption to less than 25µA. When shut off, the LTC4411 indicates this condition with a low voltage on the status signal.
  • Low loss replacement for PowerPath™ OR'ing diodes
  • Small regulated forward voltage (28mV)
  • 2.6A Maximum forward current
  • Low forward ON-resistance (140mR Max)
  • Low reverse leakage current (<1µA)
  • Internal current limit protection
  • Internal thermal protection
  • No external active components
  • Pin-compatible monolithic replacement for the LTC4412
  • Low quiescent current (40µA)

Product Information

Controller Applications:
Cellular Phone, Handheld Computer
Input Voltage:
6V
Supply Voltage Min:
2.6V
Supply Voltage Max:
5.5V
Controller IC Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Communications & Networking;
  • Consumer Electronics;
  • Computers & Computer Peripherals;
  • Imaging, Video & Vision;
  • Multimedia;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.