Low

LINEAR TECHNOLOGY  LTC4210-1IS6#TRMPBF  HOT SWAP CONTROLLER, LV, SOT23-6

LINEAR TECHNOLOGY LTC4210-1IS6#TRMPBF
Technical Data Sheet (493.50KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC4210-1IS6#TRMPBF is a Hot Swap Controller that allows a board to be safely inserted and removed from a live backplane. An internal high side switch driver controls the GATE of an external N-channel MOSFET for a supply voltage ranging from 2.7 to 16.5V. It provides the initial timing cycle and allows the GATE to be ramped up at an adjustable rate. It features a fast current limit loop providing active current limiting together with a circuit breaker timer. The signal at the ON pin turns the part on and off and is also used for the reset function.
  • Adjustable analog current limit with circuit breaker
  • Fast response limits peak fault current
  • Automatic retry on overcurrent fault
  • Adjustable supply voltage power-up rate
  • High side drive for external MOSFET switch
  • Undervoltage lockout
  • Adjustable overvoltage protection

Product Information

Controller Applications:
Electronic Circuit Breaker, Hot Board Insertion, Industrial High Side Switch / Circuit Breaker
Input Voltage:
17V
Supply Voltage Min:
2.7V
Supply Voltage Max:
16.5V
Controller IC Case Style:
TSOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Automation & Process Control;
  • Power Management;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000146

Alternatives

HOT SWAP, CNTRL, 16.5VIN, 6SOT23

LINEAR TECHNOLOGY

154 in stock

Price for: Each

1+ Php228.20 25+ Php159.10 100+ Php154.50

Buy

Associated Products