Low

LINEAR TECHNOLOGY  LTC3805EMSE#PBF  DC/DC Controller, Adjustable Frequency, 8.4V to 75V, 1 Output, Flyback, 700kHz, MSOP-10

LINEAR TECHNOLOGY LTC3805EMSE#PBF
Technical Data Sheet (262.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
8.4V
Supply Voltage Max:
75V
No. of Outputs:
1 Output
Duty Cycle (%):
95%
Controller IC Case Style:
MSOP
No. of Pins:
10Pins
Switching Frequency:
700kHz
Topology:
Flyback
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives

Associated Products