Low

LINEAR TECHNOLOGY  LTC3736EGN-1#PBF  DC/DC Controller, Current Mode, 2-Phase, 2.75V to 9.8V, 2 Outputs, Synchronous Buck, 825kHz, SSOP-24

LINEAR TECHNOLOGY LTC3736EGN-1#PBF
Technical Data Sheet (528.64KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
2.75V
Supply Voltage Max:
9.8V
No. of Outputs:
2 Output
Duty Cycle (%):
100%
Controller IC Case Style:
SSOP
No. of Pins:
24Pins
Switching Frequency:
825kHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0007

Associated Products