Low

LINEAR TECHNOLOGY  LTC3633AEUFD-3#PBF  BUCK, DUAL, 3.6-20V, 4MHZ, 3A, 28QFN

LINEAR TECHNOLOGY LTC3633AEUFD-3#PBF
Technical Data Sheet (413.62KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3.6V
Input Voltage Max:
20V
No. of Outputs:
2 Output
DC / DC Converter IC Case:
QFN
No. of Pins:
28Pins
Output Current - Output 1:
3A
Output Current - Output 2:
3A
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
12V
Regulator Output Type:
Adjustable
Switching Frequency:
4.6MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000271