Low

LINEAR TECHNOLOGY  LTC3626EUDC#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 3.6V-20Vin, 600mV-6Vout, 2.5Aout, QFN-20

LINEAR TECHNOLOGY LTC3626EUDC#PBF
Manufacturer Part No:
LTC3626EUDC#PBF
Order Code:
2145090
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
3.6V
Input Voltage Max:
20V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
QFN
No. of Pins:
20Pins
Output Current:
2.5A
Output Voltage Min:
600mV
Output Voltage Max:
6V
Switching Frequency:
3.5MHz
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000214