Low

LINEAR TECHNOLOGY  LTC3601IMSE#PBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 4V-15Vin, 600mV-13.5Vout, 1.5Aout, MSOP-16

LINEAR TECHNOLOGY LTC3601IMSE#PBF
Technical Data Sheet (410.80KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
4V
Input Voltage Max:
15V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current:
1.5A
Output Voltage Min:
600mV
Output Voltage Max:
13.5V
Switching Frequency:
4MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Tube
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Associated Products