Low

LINEAR TECHNOLOGY  LTC3526BEDC#TRMPBF  DC-DC Switching Boost Step Up Regulator, Adjustable, 800mV-5Vin, 1.6V-5.25Vout, 0.5Aout, DFN-6

LINEAR TECHNOLOGY LTC3526BEDC#TRMPBF
Manufacturer Part No:
LTC3526BEDC#TRMPBF
Order Code:
1663906
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Boost (Step Up)
Input Voltage Min:
800mV
Input Voltage Max:
5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
6Pins
Output Current:
500mA
Output Voltage Min:
1.6V
Output Voltage Max:
5.25V
Switching Frequency:
1.3MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0001

Associated Products