Low

LINEAR TECHNOLOGY  LTC3406ES5-1.5#TRMPBF  Synchronous Buck (Step Down) Switching Regulator, Fixed, 2.5V-5.5V In, 1.5V And 0.6A Out, TSOT-23-5

LINEAR TECHNOLOGY LTC3406ES5-1.5#TRMPBF
Technical Data Sheet (241.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
DC / DC Converter IC Case:
TSOT-23
No. of Pins:
5Pins
Output Current:
600mA
Output Voltage Nom.:
1.5V
Switching Frequency:
1.5MHz
Topology:
Synchronous Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000033

Associated Products