Low

LINEAR TECHNOLOGY  LTC3406BES5#TRMPBF  DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.6Aout, TSOT-23-5

LINEAR TECHNOLOGY LTC3406BES5#TRMPBF
Manufacturer Part No:
LTC3406BES5#TRMPBF
Order Code:
1663895
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Synchronous Buck (Step Down)
Input Voltage Min:
2.5V
Input Voltage Max:
5.5V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TSOT-23
No. of Pins:
5Pins
Output Current:
600mA
Output Voltage Min:
600mV
Output Voltage Max:
5.5V
Switching Frequency:
1.8MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

DC-DC Switching Buck Step Down Regulator, Adjustable, 2.5V-5.5Vin, 600mV-5.5Vout, 0.6Aout, SOT-23-5

RICHTEK

410 in stock

Price for: Each

1+ Php42.50 10+ Php35.60 25+ Php31.20 100+ Php26.70 more…

Buy

DC/DC Switching Buck Regulator, Adjustable, 2.5V-5.5V in, 0.6V-5.5V out, 600 mA, SOT-23-5

RICHTEK

500 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php41.40 10+ Php38.40 100+ Php35.50 250+ Php33.20 more…

Buy

Associated Products