Low

LINEAR TECHNOLOGY  LTC3108IGN-1#PBF  BOOST, 0.5VIN, SELECTABLE O/P, 16SSOP

LINEAR TECHNOLOGY LTC3108IGN-1#PBF
Manufacturer Part No:
LTC3108IGN-1#PBF
Order Code:
2145089
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC3108IGN-1#PBF is a highly integrated DC/DC Converter ideal for harvesting and managing surplus energy from extremely low input voltage sources such as TEGs (thermoelectric generators), thermopiles and small solar cells. The step-up topology operates...
  • Power good indicator
  • Uses compact step-up transformers

Product Information

Supply Voltage:
500mV
No. of Step-Down DC - DC Converters:
-
No. of LDO Regulators:
1
No. of Regulated Outputs:
3
Digital IC Case:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tube
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Industrial;
  • HVAC;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0007

Alternatives

Energy Harvesting Solution To Go

WURTH ELEKTRONIK

9 in stock

Price for: Each

1+ Php24,594.20

Buy

INDUCTOR, ENERGY HARVESTING, 7.5UH

WURTH ELEKTRONIK

Cut Tape
97 in stock

Price for: Each

1+ Php272.80 10+ Php262.40 25+ Php256.90 50+ Php250.70 more…

Buy

INDUCTOR, ENERGY HARVESTING, 13UH

WURTH ELEKTRONIK

Cut Tape
34 in stock

Price for: Each

1+ Php239.90 10+ Php234.00 50+ Php223.60 100+ Php203.60 more…

Buy

Inductor, Energy Harvesting, 25 µH, 0.24 ohm, 1.5 A, 6mm x 6mm x 4mm

WURTH ELEKTRONIK

Cut Tape
21 in stock

Price for: Each

1+ Php239.90 10+ Php234.00 50+ Php223.60 100+ Php203.60 more…

Buy

Associated Products

Similar Products