Low

LINEAR TECHNOLOGY  LTC3108EDE#PBF  IC, BOOST, PMU, 4.5MA, 12DFN

LINEAR TECHNOLOGY LTC3108EDE#PBF
Technical Data Sheet (378.76KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
500mV
No. of Step-Down DC - DC Converters:
-
No. of LDO Regulators:
1
No. of Regulated Outputs:
3
Digital IC Case:
DFN
No. of Pins:
12Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tube
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000063

Alternatives

Energy Harvesting Solution To Go

WURTH ELEKTRONIK

5 in stock

Price for: Each

1+ Php24,594.20

Buy

INDUCTOR, ENERGY HARVESTING, 7.5UH

WURTH ELEKTRONIK

Cut Tape
132 in stock

Price for: Each

1+ Php259.00 10+ Php248.60 25+ Php243.60 50+ Php237.80 more…

Buy

INDUCTOR, ENERGY HARVESTING, 13UH

WURTH ELEKTRONIK

Cut Tape
66 in stock

Price for: Each

1+ Php227.80 10+ Php222.00 50+ Php212.40 100+ Php193.20 more…

Buy

INDUCTOR, ENERGY HARVESTING, 25UH

WURTH ELEKTRONIK

Cut Tape
42 in stock

Price for: Each

1+ Php227.80 10+ Php222.00 50+ Php212.40 100+ Php193.20 more…

Buy

Associated Products

Similar Products