Low

LINEAR TECHNOLOGY  LTC2954ITS8-2#TRMPBF  IC, PUSH BUTTON CONTR, TSOT23-8

LINEAR TECHNOLOGY LTC2954ITS8-2#TRMPBF
Technical Data Sheet (447.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2954ITS8-2#TRMPBF is a Pushbutton ON/OFF Controller that manages system power via a pushbutton interface. An enable output toggles system power while an interrupt output provides debounced pushbutton status. The interrupt output can be used in menu driven applications to request a system power-down. A power kill input allows a microprocessor or system to reset the enable output, effectively powering down the system. Independently adjustable on and off timers allow dependable pushbutton control of the enable output and resistance to accidental toggling of system power. The LTC2954 operates over a wide 2.7 to 26.4V input voltage range to accommodate a wide variety of input power supplies. Very low quiescent current (6µA typical) makes the LTC2954 ideally suited for battery powered applications. Two versions of the part are available to accommodate either positive or negative enable polarities.
  • Simple interface allows graceful µP shutdown
  • High input voltage PB pin with internal pull-up resistor
  • ±10kV ESD HBM on PB input
  • Accurate 0.6V threshold on KILL comparator input

Product Information

Input Voltage Min:
2.7V
Input Voltage Max:
26.4V
PWM Input Frequency:
-
Digital IC Case:
TSOT-23
No. of Pins:
8Pins
External Input Capacitance:
-
External Output Capacitance:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Sensing & Instrumentation;
  • Computers & Computer Peripherals

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

IC, PUSH BUTTON CONTR, TSOT23-8

LINEAR TECHNOLOGY

Cut Tape
520 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php319.80 25+ Php285.30 100+ Php195.70 250+ Php179.50

Buy

IC, PUSH BUTTON CONTR, TSOT23-8

LINEAR TECHNOLOGY

Cut Tape
654 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php273.20 25+ Php244.50 100+ Php167.00 250+ Php153.70

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.