Low

LINEAR TECHNOLOGY  LTC2914CDHC-1#PBF  Voltage Monitor, Active-Low, Open-Drain Reset, 4-Monitors, 2.3V-6.6Vin, DFN-16

LINEAR TECHNOLOGY LTC2914CDHC-1#PBF
Technical Data Sheet (253.69KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
4Monitors
Supply Voltage Min:
2.3V
Supply Voltage Max:
6.6V
Reset Type:
Active-Low, Open-Drain
Digital IC Case:
DFN
No. of Pins:
16Pins
Delay Time:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000833

Alternatives