Low

LINEAR TECHNOLOGY  LTC2905ITS8#TRMPBF  Supply Monitor, Active-Low Reset, 2-Monitors, 2.7V-3.3Vin, TSOT-23-8

LINEAR TECHNOLOGY LTC2905ITS8#TRMPBF
Technical Data Sheet (156.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2905ITS8#TRMPBF is a dual-supply Precision Monitor with pin-selectable thresholds and open-drain RST\ output. It is intended for systems with two supply voltages. The dual supply monitors have a common reset output with delay (adjustable using an external capacitor). This product provides a precise, space-conscious and micropower solution for supply monitoring. The LTC2905 feature a tight 1.5% threshold accuracy over the whole operating temperature range and glitch immunity to ensure reliable reset operation without false triggering. The open drain RST output is guaranteed to be in the correct state for inputs down to 1V. It also feature three programming input pins, which program the threshold and tolerance level without requiring any external components.
  • Nine threshold combinations
  • Internal VCC auto select
  • Power supply glitch immunity

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
2Monitors
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.3V
Reset Type:
Active-Low
Digital IC Case:
TSOT-23
No. of Pins:
8Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Associated Products