Low

LINEAR TECHNOLOGY  LTC2451IDDB#TRMPBF  Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

LINEAR TECHNOLOGY LTC2451IDDB#TRMPBF
Manufacturer Part No:
LTC2451IDDB#TRMPBF
Order Code:
1715104
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC2451IDDB#TRMPBF is an ultra-tiny 16-bit Analog-to-digital Converter (ADC) accepts a single-ended analog input voltage and communicates through an I²C interface. It includes an integrated oscillator that does not require any external components. It u...
  • GND to VCC single-ended input range
  • Single conversion settling time
  • Single-cycle operation with auto shutdown
  • Internal oscillator - no external components required
  • 2-wire I²C interface

Product Information

Resolution (Bits):
16bit
Sampling Rate:
60SPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
DFN
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
2 Wire, I2C, Serial
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
Single 16-Bit Sigma-Delta ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Test & Measurement;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

LINEAR TECHNOLOGY

24 in stock

Price for: Each

1+ Php177.80 25+ Php139.50

Buy

Analogue to Digital Converter, Delta Sigma, 16 bit, 60 SPS, Single, 2.7 V, 5.5 V, DFN

LINEAR TECHNOLOGY

Cut Tape
288 in stock

Price for: Each (Supplied on Cut Tape)

1+ Php193.70 25+ Php172.40 100+ Php142.40 250+ Php130.80

Buy