Low

LINEAR TECHNOLOGY  LTC2055HVCDD#PBF  Operational Amplifier, Dual, 500 kHz, 2 Amplifier, 0.5 V/µs, 2.7V to 11V, DFN, 8 Pins

LINEAR TECHNOLOGY LTC2055HVCDD#PBF
Technical Data Sheet (208.02KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
500kHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
0.5V/µs
Supply Voltage Range:
2.7V to 11V
Amplifier Case Style:
DFN
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000012

Alternatives

Associated Products

Similar Products