Low

LTC2050CS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, TSOT-23, 5 Pins

LTC2050CS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 3 MHz, 2 V/µs, 2.7V to 6V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC2050CS5#TRMPBF
Order Code:
1663874
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC2050CS5#TRMPBF is a zero-drift Operational Amplifier operates from a single 2.7 to 6V supply. The current consumption is 800µA and offer power shutdown (active low). The LTC2050, despite its miniature size, features uncompromising DC performance. The typical input offset voltage and offset drift are 0.5µV and 10nV/°C. The almost zero DC offset and drift are supported with a power supply rejection ratio (PSRR) and common mode rejection ratio (CMRR) of more than 130dB. The input common mode voltage ranges from the negative supply up to typically 1V from the positive supply. The LTC2050 also has an enhanced output stage capable of driving loads as low as 2k Ohm to both supply rails. The open loop gain is typically 140dB. The LTC2050 also features a 1.5µVP-P DC to 10Hz noise and a 3MHz gain bandwidth product.
  • 3µV Maximum offset voltage
  • 30nV/°C Maximum offset voltage drift
  • 1.5µVP-P Typical noise (0.01 to 10Hz)
  • 140dB Typical voltage gain
  • 130dB Typical PSRR
  • 130dB Typical CMRR
  • 0.8mA Typical supply current
  • Extended common mode input range
  • Output swings rail-to-rail
  • 2ms Typical input overload recovery time

Applications

Signal Processing, Test & Measurement, Medical, Sensing & Instrumentation, Power Management

Product Information

:
1 Amplifier
:
3MHz
:
2V/µs
:
2.7V to 6V
:
TSOT-23
:
5Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Short Lead Time

Each (Supplied on Cut Tape)

1+ Php45.10 25+ Php43.50 50+ Php42.10 100+ Php40.70 more…

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663874RL Check stock

360 In stock

360 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/17/18
Php207.50 Php 207.50
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + Php207.50
25 + Php184.80
100 + Php111.40
250 + Php102.50
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663874) x 207.5 = Php207.50
Total Price: Php207.50
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.