Low

LINEAR TECHNOLOGY  LTC201ACS#PBF  Analogue Switch, Quad Channel, SPST - NO, 4 Channels, 125 ohm, 5V to ± 15V, DIP, 16 Pins

LINEAR TECHNOLOGY LTC201ACS#PBF
Technical Data Sheet (203.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Analogue Switch Type:
SPST - NO
No. of Channels:
4Channels
On State Resistance Max:
125ohm
Supply Voltage Range:
5V to ± 15V
Analogue Switch Case:
DIP
No. of Pins:
16Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000638

Associated Products

Similar Products