Low

LINEAR TECHNOLOGY  LTC1655IS8#PBF  Digital to Analogue Converter, 16 bit, Serial, 4.5V to 5.5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC1655IS8#PBF
Technical Data Sheet (179.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1655IS8#PBF is a rail-to-rail voltage output 16-bit Digital-to-analog Converter includes an output buffer and a reference. The 3-wire serial interface is compatible with SPI/QSPI and MICROWIRE™ protocols. The CLK input has a Schmitt trigger that allows direct optocoupler interface. The LTC1655 has an on board 2.048V reference that can be overdriven to a higher voltage. The output swings from 0 to 4.096V when using the internal reference. The typical power dissipation is 3mW on a single 5V supply. The LTC1655L has an on board 1.25V reference that can be overdriven to a higher voltage. The output swings from 0 to 2.5V when using the internal reference. The typical power dissipation is 1.8mW on a single 3V supply. It is pin compatible with Linear Technology 12-bit VOUT DAC family allowing an easy upgrade path.
  • Deglitched rail-to-rail voltage output
  • Power-ON reset to 0V
  • 3-Wire cascadable serial interface

Product Information

Resolution (Bits):
16bit
Sampling Rate:
-
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Test & Measurement;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000286

Alternatives

Associated Products