Low

LINEAR TECHNOLOGY  LTC1446CS8#PBF  Digital to Analogue Converter, 12 bit, 500 kSPS, Serial, 4.5V to 5.5V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC1446CS8#PBF
Technical Data Sheet (172.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1446CS8#PBF is a complete dual 12-bit Digital-to-analog Converter (DAC) with a rail-to-rail voltage output amplifier, an internal reference and an easy-to-use 3-wire cascadable serial interface. The LTC1446 has an internal reference and a full-scale output of 4.095V. It operates from a single 4.5 to 5.5V supply. The low power supply current makes the LTC1446 family ideal for battery-powered applications.
  • Rail-to-rail output amplifiers
  • Internal reference
  • Maximum DNL error - 0.5LSB
  • Power-on reset clears DAC to 0V
  • Schmitt trigger on input allows direct optocoupler interface

Product Information

Resolution (Bits):
12bit
Sampling Rate:
500kSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Test & Measurement;
  • Sensing & Instrumentation;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000159

Associated Products