Low

LINEAR TECHNOLOGY  LTC1403AHMSE#PBF  Analogue to Digital Converter, 14 bit, 2.8 MSPS, Single, 2.7 V, 3.6 V, MSOP

LINEAR TECHNOLOGY LTC1403AHMSE#PBF
Technical Data Sheet (235.34KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
14bit
Sampling Rate:
2.8MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
3.6V
ADC / DAC Case Style:
MSOP
No. of Pins:
10Pins
Input Channel Type:
Differential, Single Ended
Data Interface:
SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000025

Alternatives

Analogue to Digital Converter, 14 bit, 2.8 MSPS, Single, 2.7 V, 3.6 V, MSOP

LINEAR TECHNOLOGY

65 in stock

Price for: Each

1+ Php917.30 25+ Php652.10 100+ Php574.60

Buy

Analogue to Digital Converter, 14 bit, 2.8 MSPS, Single, 2.7 V, 3.6 V, MSOP

LINEAR TECHNOLOGY

11 in stock

Price for: Each

1+ Php1,048.50 25+ Php745.40 100+ Php657.10

Buy

Associated Products