Low

LINEAR TECHNOLOGY  LTC1326IS8#PBF  Monitor, Active-High, Active-Low Reset, 3-Monitors, 1V-7Vin, SOIC-8

LINEAR TECHNOLOGY LTC1326IS8#PBF
Technical Data Sheet (207.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Threshold Voltage:
-
No. of Supervisors / Monitors:
3Monitors
Supply Voltage Min:
1V
Supply Voltage Max:
7V
Reset Type:
Active-High, Active-Low
Digital IC Case:
SOIC
No. of Pins:
8Pins
Delay Time:
200ms
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000295

Alternatives

Supervisory Circuit, Active-High, Active-Low Reset, 3-Monitors, 1V-7Vin, SOIC-8

LINEAR TECHNOLOGY

178 in stock

Price for: Each

1+ Php286.90 25+ Php190.70 100+ Php179.50

Buy

Associated Products