Low

LINEAR TECHNOLOGY  LTC1298CS8#PBF  Analogue to Digital Converter, 12 bit, 11.1 kSPS, Single, 4.5 V, 5.5 V, SOIC

LINEAR TECHNOLOGY LTC1298CS8#PBF
Manufacturer Part No:
LTC1298CS8#PBF
Order Code:
9561056
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1298CS8#PBF is a micropower successive approximation sampling 12-bit Analog-to-digital Converter (ADC) typically draw only 250µA of supply current when converting and automatically power down to a typical supply current of 1nA whenever they are not ...
  • On-chip sample-and-hold
  • I/O Compatible with SPI, microwire
  • Differential inputs

Product Information

Resolution (Bits):
12bit
Sampling Rate:
11.1kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Dual 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation;
  • Test & Measurement

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000159

Alternatives

Associated Products