Low

LINEAR TECHNOLOGY  LTC1279CSW#PBF  Analogue to Digital Converter, SOIC

LINEAR TECHNOLOGY LTC1279CSW#PBF
Technical Data Sheet (279.57KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
-
Sampling Rate:
-
Supply Voltage Type:
-
Supply Voltage Min:
-
Supply Voltage Max:
-
ADC / DAC Case Style:
SOIC
No. of Pins:
24Pins
Input Channel Type:
-
Data Interface:
-
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Single 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85235290
Weight (kg):
.000001

Associated Products