Low

LINEAR TECHNOLOGY  LTC1199CS8#PBF  Analogue to Digital Converter, 10 bit, 500 kSPS, Single, 4 V, 6 V, SOIC

LINEAR TECHNOLOGY LTC1199CS8#PBF
Technical Data Sheet (309.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1199CS8#PBF is a 10-bit Analog-to-digital Converter (ADC) with sampling rates up to 500kHz. Power dissipation is typically only 2.2mW at 2.7V during full speed operation. The automatic power down reduces supply current linearly as sample rate is reduced. This 10-bit switched-capacitor successive approximation ADC includes a sample-and-hold. The 3-wire serial I/O, MSOP and SO-8 package, 2.7V operation and extremely high sample rate-to-power ratio make these ADCs ideal choices for compact, low power high speed systems. This circuit can be used in ratiometric applications or with external references. The high impedance analog inputs and the ability to operate with reduced spans below 1V full scale allow direct connection to signal sources in many applications eliminating the need for gain stages.
  • Auto shutdown reduces power linearly at lower sample rates
  • SPI and MICROWIRETM compatible serial I/O

Product Information

Resolution (Bits):
10bit
Sampling Rate:
500kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4V
Supply Voltage Max:
6V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
Dual 10-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.0001

Associated Products