Low

LINEAR TECHNOLOGY  LTC1152IS8#PBF  Operational Amplifier, Single, 700 kHz, 1 Amplifier, 0.5 V/µs, 2.7V to 14V, SOIC, 8 Pins

LINEAR TECHNOLOGY LTC1152IS8#PBF
Technical Data Sheet (222.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1152IS8#PBF is a high performance low power zero-drift Operational Amplifier featuring an input stage that common modes to both power supply rails and an output stage that provides rail-to-rail swing, even into heavy loads. The wide input common-mode range is achieved with a high frequency on-board charge pump. This technique eliminates the crossover distortion and limited CMRR imposed by competing technologies. The LTC1152 is a C-LoadTM of amp, enabling it to drive any capacitive load. The LTC1152 shares the excellent DC performance specs of LTC's other zero-drift amplifiers. Typical offset voltage is 1mV and typical offset drift is 10nV/°C. CMRR and PSRR are 130dB and 120dB and open-loop gain is 130dB. Input noise voltage is 2µVP-P from 0.1Hz to 10Hz. Gain-bandwidth product is 0.7MHz and slew rate is 0.5V/µs, all with supply current of 3.0mA max over temperature.
  • Input common-mode range includes both rails
  • Output will drive 1kR load
  • No external components required
  • 10µV Maximum input offset voltage
  • 100nV/°C Maximum input offset drift
  • Shutdown pin drops supply current to 5mA maximum
  • Output configurable to drive any capacitive load

Product Information

Bandwidth:
700kHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
0.5V/µs
Supply Voltage Range:
2.7V to 14V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Test & Measurement;
  • Sensing & Instrumentation;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.00029

Alternatives

Similar Products