Low

LINEAR TECHNOLOGY  LTC1050CN8#PBF  Operational Amplifier, Single, 1 Amplifier, 2.5 MHz, 4 V/µs, 4.75V to 16V, DIP, 8 Pins

LINEAR TECHNOLOGY LTC1050CN8#PBF
Manufacturer Part No:
LTC1050CN8#PBF
Order Code:
9560769
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LTC1050CN8#PBF is a precision zero-drift Operational Amplifier with internal capacitors. The unique achievement is that it integrates on-chip the two sample-and-hold capacitors usually required externally by other chopper amplifiers. Further, the LTC1050 offers better combined overall DC and AC performance than is available from other chopper stabilized amplifiers with or without internal sample-and-hold capacitors. The LTC1050 has an offset voltage of 0.5µV, drift of 0.01µV/°C, DC to 10Hz, input noise voltage of 1.6µVP-P and a typical voltage gain of 160dB. The slew rate of 4V/µs and a gain bandwidth product of 2.5MHz are achieved with only 1mA of supply current. Overload recovery times from positive and negative saturation conditions are 1.5ms and 3ms respectively, which represents an improvement of about 100 times over chopper amplifiers using external capacitors. Pin 5 is an optional external clock input, useful for synchronization purposes.
  • No external components required
  • Noise tested and guaranteed
  • Low aliasing errors
  • 5µV Maximum offset voltage
  • 0.5µV/°C Maximum offset voltage drift
  • Low noise (1.6µVp-p, 0.1 to 10Hz)
  • 130dB Minimum voltage gain
  • 125dB Minimum PSRR
  • 120dB Minimum CMRR
  • Low supply current (1mA)
  • Single-supply operation
  • Input common-mode range includes ground
  • Output swings to ground
  • 3ms Typical overload recovery time

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
2.5MHz
Slew Rate:
4V/µs
Supply Voltage Range:
4.75V to 16V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing
  • Test & Measurement
  • Medical
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000953

Associated Products

Similar Products