Low

LTC1049CN8#PBF - 

Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.8 V/µs, 4.75V to 16V, DIP, 8 Pins

LTC1049CN8#PBF - Operational Amplifier, Single, 1 Amplifier, 800 kHz, 0.8 V/µs, 4.75V to 16V, DIP, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LTC1049CN8#PBF
Order Code:
9560750
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LTC1049CN8#PBF is a high performance low power zero-drift Operational Amplifier for use with electronic scales. The two sample-and-hold capacitors usually required externally by other chopper stabilized amplifier are integrated on the chip. Further, the LTC1049 offers superior DC and AC performance with a nominal supply current of only 200µA. The LTC1049 has a typical offset voltage of 2µV, drift of 0.02µV/°C, 0.1Hz to 10Hz input noise voltage of 3µVP-P and typical voltage gain of 160dB. The slew rate is 0.8V/µs with a gain bandwidth product of 0.8MHz. Overload recovery time from a saturation condition is 6ms, a significant improvement over chopper amplifiers using external capacitors.
  • No external components required
  • 10µV Maximum offset voltage
  • 0.1µV/°C Maximum offset voltage drift
  • Input common mode range includes ground
  • Output swings to ground
  • 6ms Typical overload recovery time

Applications

Sensing & Instrumentation, Test & Measurement

Product Information

:
1 Amplifier
:
800kHz
:
0.8V/µs
:
4.75V to 16V
:
DIP
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

5 In stock

5 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/11/19
Php299.30 Php 299.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + Php299.30
25 + Php199.10
100 + Php155.90
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.