Low

LINEAR TECHNOLOGY  LT8610IMSE#PBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.4V-42Vin, 1V-41.16Vout, 2.5Aout, MSOP-16

LINEAR TECHNOLOGY LT8610IMSE#PBF
Technical Data Sheet (300.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT8610IMSE#PBF is a 42V 2.5A high speed synchronous monolithic Step-down Regulator that consumes only 2.5µA of quiescent current. Top and bottom power switches are included with all necessary circuitry to minimize the need for external components. Low ripple Burst Mode® operation enables high efficiency down to very low output currents while keeping the output ripple below 10mVP-P. A SYNC pin allows synchronization to an external clock. Internal compensation with peak current mode topology allows the use of small inductors and results in fast transient response and good loop stability. The EN/UV pin has an accurate 1V threshold and can be used to program VIN under-voltage lockout or to shut down the LT8610 reducing the input supply current to 1µA. A capacitor on the TR/SS pin programs the output voltage ramp rate during start-up. The PG flag signals when VOUT is within ±9% of the programmed output voltage as well as fault conditions.
  • Ultralow quiescent current Burst Mode® operation (2.5µA IQ regulating 12VIN to 3.3VOUT)
  • <10mVP-P Output ripple
  • High efficiency synchronous operation
  • 96% Efficiency at 1A, 5VOUT from 12VIN
  • 94% Efficiency at 1A, 3.3VOUT from 12VIN
  • Fast minimum switch-on time (50ns)
  • Low dropout under all conditions (200mV at 1A)
  • Allows use of small inductors
  • Low EMI
  • 200kHz to 2.2MHz Adjustable and synchronizable
  • Current mode operation
  • Accurate 1V enable pin threshold
  • Internal compensation
  • Output soft-start and tracking

Product Information

Input Voltage Min:
3.4V
Input Voltage Max:
42V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
MSOP
No. of Pins:
16Pins
Output Current:
2.5A
Output Voltage Min:
1V
Output Voltage Max:
41.16V
Switching Frequency:
2.2MHz
Topology:
Buck (Step Down)
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000343

Alternatives

Associated Products