Low

LINEAR TECHNOLOGY  LT6233CS6#TRMPBF  Operational Amplifier, Single, 1 Amplifier, 60 MHz, 17 V/µs, 3V to 12.6V, SOT-23, 6 Pins

LINEAR TECHNOLOGY LT6233CS6#TRMPBF
Technical Data Sheet (773.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6233CS6#TRMPBF is a single low noise rail-to-rail output unity-gain stable Operational Amplifier that feature 1.9nV/√Hz noise voltage and draw only 1.2mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 60MHz gain bandwidth product, a 17V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The LT6233 include an enable pin that can be used to reduce the supply current to less than 10µA. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies. The en • √ISUPPLY product of 2.1 per amplifier is among the most noise efficient of any op amp.
  • 350µV Maximum low offset voltage
  • 115dB Typical common mode rejection ratio
  • 30mA Output current

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
60MHz
Slew Rate:
17V/µs
Supply Voltage Range:
3V to 12.6V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000033

Similar Products