Low

LT6230CS6#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, SOT-23, 6 Pins

LT6230CS6#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 215 MHz, 70 V/µs, 3V to 12.6V, SOT-23, 6 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6230CS6#TRMPBF
Order Code:
1663845
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6230CS6#TRMPBF is a 215MHz rail-to-rail output Operational Amplifier feature 1.1nV/√Hz noise voltage and draw only 3.5mA of supply current per amplifier. This operational amplifier combines very low noise and supply current with a 215MHz gain bandwidth product, a 70V/µs slew rate and is optimized for low supply voltage signal conditioning systems. The LT6230 include an enable pin that can be used to reduce the supply current to less than 10µA. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies. It has reverse-biased ESD protection diodes on all inputs and outputs. The LT6230 includes an ENABLE pin that shuts down the amplifier to 10µA maximum supply current. The ENABLE pin must be driven low to operate the amplifier with normal supply current.
  • Low noise voltage (1.1nV/√Hz)
  • Low supply current (3.5mA/Amplifier max)
  • Low offset voltage (350µV maximum)
  • Output swings rail-to-rail
  • 115dB Typical common mode rejection ratio
  • 30mA Output current
  • Shutdown to 10µA maximum

Applications

Signal Processing, Power Management

Product Information

:
1 Amplifier
:
215MHz
:
70V/µs
:
3V to 12.6V
:
SOT-23
:
6Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663845RL Check stock

No Longer Stocked

No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.