Low

LINEAR TECHNOLOGY  LT6230CS6-10#TRMPBF  Operational Amplifier, Single, 1 Amplifier, 1.45 GHz, 320 V/µs, 3V to 12.6V, SOT-23, 6 Pins

LINEAR TECHNOLOGY LT6230CS6-10#TRMPBF
Manufacturer Part No:
LT6230CS6-10#TRMPBF
Order Code:
1663846
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6230CS6-10#TRMPBF is a single low noise rail-to-rail output unity-gain stable Operational Amplifier that feature 1.1nV/√Hz noise voltage and draw only 3.5mA of supply current per amplifier. The amplifier combine very low noise and supply current with a 215MHz gain bandwidth product, a 70V/µs slew rate and are optimized for low supply voltage signal conditioning systems. The LT6230-10 is a single amplifier optimized for higher gain applications resulting in higher gain bandwidth and slew rate. The LT6230 and LT6230-10 include an enable pin that can be used to reduce the supply current to less than 10µA. The amplifier family has an output that swings within 50mV of either supply rail to maximize the signal dynamic range in low supply applications and is specified on 3.3, 5 and ±5V supplies. The en • √ISUPPLY product of 1.9 per amplifier is among the most noise efficient of any op amp.
  • 115dB Typical common mode rejection ratio
  • 30mA Output current
  • Specified on 5 and ±15V supplies
  • 1000V/mV High voltage gain
  • No phase reversal
  • No supply sequencing problems

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.45GHz
Slew Rate:
320V/µs
Supply Voltage Range:
3V to 12.6V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Signal Processing

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000033

Similar Products