Low

LINEAR TECHNOLOGY  LT6220CS5#TRMPBF  Operational Amplifier, Single, 60 MHz, 1 Amplifier, 20 V/µs, 2.2V to 12.6V, TSOT-23, 5 Pins

LINEAR TECHNOLOGY LT6220CS5#TRMPBF
Technical Data Sheet (364.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6220CS5#TRMPBF is a 60MHz single rail-to-rail input and output Precision Operational Amplifier with excellent DC performance. The LT6220 feature reduced supply current, lower input offset voltage, lower input bias current and higher DC gain than other devices with comparable bandwidth. Typically, the LT6220 has an input offset voltage of less than 100µV, an input bias current of less than 15nA and an open-loop gain of 100V/mV. The parts have an input range that includes both supply rails and an output that swings within 10mV of either supply rail to maximize the signal dynamic range in low supply applications. The LT6220 maintain performance for supplies from 2.2 to 12.6V and are specified at 3, 5 and ±5V supplies. The inputs can be driven beyond the supplies without damage or phase reversal of the output. It can be used as plug-in replacements for many operational amplifier to improve input/output range and performance.
  • Input common-mode range includes both rails
  • Output swings rail-to-rail
  • 1mA Maximum low quiescent current
  • 350µV Maximum input offset voltage
  • 150nA Maximum input bias current
  • 50mA Typical large output current
  • 10nV√Hz Typical low voltage noise
  • 102dB Typical common mode rejection
  • 105dB Typical power supply rejection
  • 100V/mV Typical open-loop gain

Product Information

Bandwidth:
60MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
20V/µs
Supply Voltage Range:
2.2V to 12.6V
Amplifier Case Style:
TSOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing;
  • Imaging, Video & Vision;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000033

Similar Products