Low

LT6015IS5#TRMPBF - 

Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

LT6015IS5#TRMPBF - Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT6015IS5#TRMPBF
Order Code:
2356042
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT6015IS5#TRMPBF is a single 3.2MHz over-the-top precision Operational Amplifier with input offset voltage trimmed to less than 50µV. This amplifier operates on single and split supplies with a total voltage of 3 to 50V and draw only 315µA per amplifier. They are reverse battery protected, drawing very little current for reverse supplies up to 50V. The Over-The-Top® input stage of the LT6015 is designed to provide added protection in tough environments. The input common mode range extends from V- to V+ and beyond, this amplifier operates with inputs up to 76V above V- independent of V+. Internal resistors protect the inputs against transient faults up to 25V below the negative supply. The LT6015 can drive loads up to 25mA and are unity-gain stable with capacitive loads as large as 200pF. Optional external compensation can be added to extend the capacitive drive capability beyond 200pF.
  • Input common-mode range (V- to V- and + 76V)
  • Rail-to-rail input and output
  • Low power (315µA/amplifier)
  • ±50µV Maximum VOS
  • 126dB CMRR, PSRR
  • Reverse battery protection to 50V
  • 3.2MHz Gain bandwidth product
  • Specified on 5 and ±15V supplies
  • High voltage gain (1000V/mV)
  • No phase reversal
  • No supply sequencing problems

Applications

Sensing & Instrumentation, Power Management, Test & Measurement, Portable Devices

Product Information

:
1 Amplifier
:
3.3MHz
:
0.8V/µs
:
3V to 50V
:
TSOT-23
:
5Pins
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):2356042RL Check stock

No Longer Stocked

Alternatives Available

2356043 - Operational Amplifier, Single, 1 Amplifier, 3.3 MHz, 0.8 V/µs, 3V to 50V, TSOT-23, 5 Pins

No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.