Low

LINEAR TECHNOLOGY  LT6002IGN#PBF  Operational Amplifier, Quad, 4 Amplifier, 60 kHz, 0.018 V/µs, 1.8V to 16V, SSOP, 16 Pins

LINEAR TECHNOLOGY LT6002IGN#PBF
Manufacturer Part No:
LT6002IGN#PBF
Order Code:
1432095
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The LT6002IGN#PBF is a quad precision rail-to-rail input and output Operational Amplifier designed to maximize battery life in always-on applications, the devices will operate on supplies down to 1.8V while drawing only 13µA quiescient current. The low sup...
  • Low supply current
  • Low voltage operation
  • Shutdown feature

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
60kHz
Slew Rate:
0.018V/µs
Supply Voltage Range:
1.8V to 16V
Amplifier Case Style:
SSOP
No. of Pins:
16Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management;
  • Sensing & Instrumentation;
  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.0007

Associated Products

Similar Products