Low

LINEAR TECHNOLOGY  LT3599IUH#PBF  Led Driver, 4 Outputs, Boost (Step Up), 3.1V-30V in, 2.06MHz switch, 44V/120mA out, QFN-32

LINEAR TECHNOLOGY LT3599IUH#PBF
Manufacturer Part No:
LT3599IUH#PBF
Order Code:
2294855
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Topology:
Boost (Step Up)
No. of Outputs:
4Outputs
Output Current:
120mA
Output Voltage:
44V
Driver Case Style:
QFN
Input Voltage Min:
3.1V
No. of Pins:
32Pins
Input Voltage Max:
30V
Switching Frequency:
2.06MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000115