Low

LINEAR TECHNOLOGY  LT3493EDCB#TRMPBF  DC-DC Switching Buck (Step Down) Regulator, Adjustable, 3.6V-36Vin, 780mV-31.32Vout, 1.2Aout, DFN-6

LINEAR TECHNOLOGY LT3493EDCB#TRMPBF
Technical Data Sheet (593.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Min:
3.6V
Input Voltage Max:
36V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
DFN
No. of Pins:
6Pins
Output Current:
1.2A
Output Voltage Min:
780mV
Output Voltage Max:
31.32V
Switching Frequency:
750kHz
Topology:
Buck (Step Down)
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001