Low

LT3470ITS8#TRMPBF - 

DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, TSOT-23-8

LT3470ITS8#TRMPBF - DC-DC Switching Buck (Step Down) Regulator, Adjustable, 4V-40Vin, 1.25V-16Vout, 200mAout, TSOT-23-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LT3470ITS8#TRMPBF
Order Code:
1663833
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The LT3470ITS8#TRMPBF is a micropower step-down DC-to-DC Converter integrates a 300mA power switch, catch diode and boost diode. The LT3470 combines Burst Mode® and continuous operation to allow the use of tiny inductor and capacitors while providing a low ripple output to loads of up to 200mA. With its wide input range of 4 to 40V, the LT3470 can regulate a wide variety of power sources, from 2-cell Li-ion batteries to unregulated wall transformers and lead-acid batteries. Quiescent current in regulation is just 26µA in a typical application while a zero current shutdown mode disconnects the load from the input source, simplifying power management in battery-powered systems. Fast current limiting and hysteretic control protects the LT3470 and external components against shorted outputs, even at 40V input.
  • Solution size as small as 50mm²
  • 26µA at 12VIN to 3.3VOUT Low quiescent current
  • <10mV Low output ripple
  • <1µA Shutdown mode

Applications

Automotive, Power Management, Industrial

Product Information

:
Buck (Step Down)
:
4V
:
40V
:
1Outputs
:
TSOT-23
:
8Pins
:
200mA
:
1.25V
:
16V
:
1.2MHz
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 10/reel):1663833RL Check stock

18 In stock

18 available for 4 - 6 day despatch

see cut-off times
 
Check stock and lead times
More stock available week commencing 12/17/18
Php460.00 Php 460.00
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + Php460.00
25 + Php410.60
100 + Php256.10
250 + Php234.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1663833) x 460 = Php460.00
Total Price: Php460.00
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.