Low

LINEAR TECHNOLOGY  LT3461AES6#TRMPBF  DC-DC Switching Boost (Step Up) Regulator, Adjustable, 2.5V-16Vin, 1.25V-38Vout, 250mAout, TSOT-23-5

LINEAR TECHNOLOGY LT3461AES6#TRMPBF
Manufacturer Part No:
LT3461AES6#TRMPBF
Order Code:
1663820
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Topology:
Boost (Step Up)
Input Voltage Min:
2.5V
Input Voltage Max:
16V
No. of Outputs:
1Outputs
DC / DC Converter IC Case:
TSOT-23
No. of Pins:
5Pins
Output Current:
250mA
Output Voltage Min:
1.25V
Output Voltage Max:
38V
Switching Frequency:
3.9MHz
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000118

Associated Products