Low

LINEAR TECHNOLOGY  LT3029HMSE#PBF  LDO, DUAL, ADJ, 0.3VDO, 0.5A, 16MSOP

LINEAR TECHNOLOGY LT3029HMSE#PBF
Technical Data Sheet (1.58MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Input Voltage Max:
20V
Input Voltage Min:
1.8V
No. of Outputs:
2 Output
Regulator Output Type:
Adjustable
LDO Regulator Case Style:
MSOP
No. of Pins:
16Pins
Output Current - Output 1:
500mA
Output Current - Output 2:
500mA
Output Voltage - Output 1:
19.5V
Output Voltage - Output 2:
19.5V
Dropout Voltage Vdo:
300mV
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0001

Alternatives

IC, LDO, ADJ, 500MA, DUAL, 16MSOP

LINEAR TECHNOLOGY

83 in stock

Price for: Each

1+ Php399.80 25+ Php267.40 100+ Php250.70

Buy

IC, LDO, ADJ, 500MA, DUAL, 16MSOP

LINEAR TECHNOLOGY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ Php1,077.60 25+ Php721.20 100+ Php675.40

Buy

Associated Products